Terminal Block Connector 4 Position Feed Through Blue, Gray 12-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Feed Through Blue, Gray 12-28 AWG
280-533
280-533

280-533

DigiKey Part Number
2946-280-533-ND
Manufacturer
Manufacturer Product Number
280-533
Description
DOUBLE-DECK TERMINAL BLOCK; THRO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Blue, Gray 12-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
280-533 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
2
Terminal - Width
5.0mm
Termination Style
Push In, Spring
Current - IEC
20 A
Voltage - IEC
500V
Voltage - UL
-
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.08-2.5mm²
Features
-
Color
Blue, Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
8mm ~ 9mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 192
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1228,04000 Kč228,04 Kč
10161,83200 Kč1 618,32 Kč
25143,08040 Kč3 577,01 Kč
50131,70780 Kč6 585,39 Kč
100122,49390 Kč12 249,39 Kč
250113,10448 Kč28 276,12 Kč
500107,72478 Kč53 862,39 Kč
1 000103,52539 Kč103 525,39 Kč
Manufacturers Standard Package
Unit Price without VAT:228,04000 Kč
Unit Price with VAT:275,92840 Kč