



747843-4 | |
|---|---|
DigiKey Part Number | A23289-ND |
Manufacturer | |
Manufacturer Product Number | 747843-4 |
Description | CONN D-SUB PLUG 37POS R/A SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 747843-4 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 6A |
Connector Style | Backset Spacing 0.318" (8.08mm) |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Voltage Rating 125V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 4 (DC, C) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,53000 Kč | 266,53 Kč |
| 10 | 226,55300 Kč | 2 265,53 Kč |
| 25 | 212,36720 Kč | 5 309,18 Kč |
| 52 | 201,66865 Kč | 10 486,77 Kč |
| 104 | 192,04712 Kč | 19 972,90 Kč |
| 260 | 180,02950 Kč | 46 807,67 Kč |
| 520 | 171,44544 Kč | 89 151,63 Kč |
| 1 040 | 163,27390 Kč | 169 804,86 Kč |
| Unit Price without VAT: | 266,53000 Kč |
|---|---|
| Unit Price with VAT: | 322,50130 Kč |





