



1658610-1 | |
|---|---|
DigiKey Part Number | AFL37B-ND |
Manufacturer | |
Manufacturer Product Number | 1658610-1 |
Description | CONN D-SUB RCPT 37POS IDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1658610-1 Models |
Category | Termination IDC, Ribbon Cable |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 1.25A |
Connector Type Receptacle, Female Sockets | Features Feed Through |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Thermoplastic |
Mounting Type | Wire Gauge 26-28 AWG, Stranded or Solid |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 375,40000 Kč | 375,40 Kč |
| 10 | 319,02700 Kč | 3 190,27 Kč |
| 25 | 299,05120 Kč | 7 476,28 Kč |
| 50 | 286,62540 Kč | 14 331,27 Kč |
| Unit Price without VAT: | 375,40000 Kč |
|---|---|
| Unit Price with VAT: | 454,23400 Kč |























