



1658608-1 | |
|---|---|
DigiKey Part Number | AML37B-ND |
Manufacturer | |
Manufacturer Product Number | 1658608-1 |
Description | CONN D-SUB PLUG 37POS IDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1658608-1 Models |
Category | Termination IDC, Ribbon Cable |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 1.25A |
Connector Style | Features Feed Through, Grounding Indents |
Connector Type Plug, Male Pins | Color Black |
Number of Positions | Dielectric Material Thermoplastic |
Number of Rows 2 | Wire Gauge 26-28 AWG, Stranded or Solid |
Mounting Type | Contact Material Phosphor Bronze |
Shell Size, Connector Layout 4 (DC, C) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8237-6003 | 3M | 261 | MML37K-ND | 271,75000 Kč | Similar |
| 8237-6003 | 3M | 262 | 19-8237-6003-ND | 292,39000 Kč | Similar |
| 8237-6009 | 3M | 200 | 19-8237-6009-ND | 286,55000 Kč | Similar |
| 8237-7000 | 3M | 226 | 8237-7000-ND | 314,29000 Kč | Similar |
| DC37-PF-M2 | Adam Tech | 660 | 2057-DC37-PF-M2-ND | 162,88000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 335,36000 Kč | 335,36 Kč |
| 10 | 285,03200 Kč | 2 850,32 Kč |
| 40 | 258,45700 Kč | 10 338,28 Kč |
| 80 | 246,12613 Kč | 19 690,09 Kč |
| 120 | 239,18650 Kč | 28 702,38 Kč |
| 280 | 225,31761 Kč | 63 088,93 Kč |
| 520 | 215,69881 Kč | 112 163,38 Kč |
| 1 000 | 205,98665 Kč | 205 986,65 Kč |
| Unit Price without VAT: | 335,36000 Kč |
|---|---|
| Unit Price with VAT: | 405,78560 Kč |



























