


A7VWB-3706G | |
|---|---|
DigiKey Part Number | A7VWB-3706G-ND |
Manufacturer | |
Manufacturer Product Number | A7VWB-3706G |
Description | CABLE D-SUB-AMU37B/AE37G/AFU37B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 575,77000 Kč | 575,77 Kč |
| 10 | 489,35800 Kč | 4 893,58 Kč |
| 25 | 458,72240 Kč | 11 468,06 Kč |
| 50 | 436,83400 Kč | 21 841,70 Kč |
| 100 | 415,99770 Kč | 41 599,77 Kč |
| 250 | 389,98156 Kč | 97 495,39 Kč |
| 500 | 371,39288 Kč | 185 696,44 Kč |
| Unit Price without VAT: | 575,77000 Kč |
|---|---|
| Unit Price with VAT: | 696,68170 Kč |



