


A7VWB-3706M | |
|---|---|
DigiKey Part Number | A7VWB-3706M-ND |
Manufacturer | |
Manufacturer Product Number | A7VWB-3706M |
Description | CABLE D-SUB-AMU37B/AE37M/AFU37B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 638,97000 Kč | 638,97 Kč |
| 10 | 542,98700 Kč | 5 429,87 Kč |
| 25 | 508,98320 Kč | 12 724,58 Kč |
| 50 | 484,70100 Kč | 24 235,05 Kč |
| 100 | 461,58220 Kč | 46 158,22 Kč |
| 250 | 432,72008 Kč | 108 180,02 Kč |
| 500 | 415,94266 Kč | 207 971,33 Kč |
| Unit Price without VAT: | 638,97000 Kč |
|---|---|
| Unit Price with VAT: | 773,15370 Kč |



