D-Sub Cable Assembly DB37 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB37 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded
Part Number Breakdown TE 7

A7VWB-3710G

DigiKey Part Number
A7VWB-3710G-ND
Manufacturer
Manufacturer Product Number
A7VWB-3710G
Description
CABLE D-SUB-AMU37B/AE37G/AFU37B
Customer Reference
Detailed Description
D-Sub Cable Assembly DB37 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Plug, Male Pins
Type
DB37
Number of Positions
37
Length
10.00' (3.05m)
Shielding
Unshielded
Color
Gray, Ribbon
Usage
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1625,53000 Kč625,53 Kč
10531,58500 Kč5 315,85 Kč
25498,29920 Kč12 457,48 Kč
50474,52540 Kč23 726,27 Kč
100451,89590 Kč45 189,59 Kč
250423,63548 Kč105 908,87 Kč
500406,40412 Kč203 202,06 Kč
Manufacturers Standard Package
Unit Price without VAT:625,53000 Kč
Unit Price with VAT:756,89130 Kč
Alternate Color
CABLE D-SUB-AMU37B/AE37M/AFU37B
In-Stock: 0
Unit Price: 729,47000 Kč
Alternate Length
CABLE D-SUB-AMU37B/AE37G/AFU37B
In-Stock: 0
Unit Price: 575,77000 Kč