New at DigiKey
Position Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8237-6003

DigiKey Part Number
19-8237-6003-ND
Manufacturer
Manufacturer Product Number
8237-6003
Description
CONN D-SUB PLG 37POS PNL MNT IDC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Position Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tray
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1279,06000 Kč279,06 Kč
10237,17200 Kč2 371,72 Kč
25222,31840 Kč5 557,96 Kč
50211,70600 Kč10 585,30 Kč
100201,60390 Kč20 160,39 Kč
300186,57563 Kč55 972,69 Kč
500179,97806 Kč89 989,03 Kč
1 000171,39848 Kč171 398,48 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:279,06000 Kč
Unit Price with VAT:337,66260 Kč