


A7VVB-3710M | |
|---|---|
DigiKey Part Number | A7VVB-3710M-ND |
Manufacturer | |
Manufacturer Product Number | A7VVB-3710M |
Description | CABLE D-SUB-AMU37B/AE37M/AMU37B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Multiple, Ribbon 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 851,89000 Kč | 851,89 Kč |
| 10 | 724,03200 Kč | 7 240,32 Kč |
| 25 | 678,70560 Kč | 16 967,64 Kč |
| 50 | 646,33100 Kč | 32 316,55 Kč |
| 100 | 615,50600 Kč | 61 550,60 Kč |
| 250 | 577,02504 Kč | 144 256,26 Kč |
| Unit Price without VAT: | 851,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 030,78690 Kč |



