


A7VVB-3706M | |
|---|---|
DigiKey Part Number | A7VVB-3706M-ND |
Manufacturer | |
Manufacturer Product Number | A7VVB-3706M |
Description | CABLE D-SUB-AMU37B/AE37M/AMU37B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Multiple, Ribbon 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer TE Connectivity AMP Connectors | Shielding Unshielded |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Usage Patch |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Plug, Male Pins | Contact Finish Thickness 30.0µin (0.76µm) |
Type DB37 | Base Product Number |
Number of Positions 37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 831,30000 Kč | 831,30 Kč |
| 10 | 706,60500 Kč | 7 066,05 Kč |
| 25 | 662,37920 Kč | 16 559,48 Kč |
| 50 | 630,78300 Kč | 31 539,15 Kč |
| 100 | 600,70100 Kč | 60 070,10 Kč |
| 250 | 563,14440 Kč | 140 786,10 Kč |
| Unit Price without VAT: | 831,30000 Kč |
|---|---|
| Unit Price with VAT: | 1 005,87300 Kč |



