



5745115-2 | |
|---|---|
DigiKey Part Number | A32153-ND |
Manufacturer | |
Manufacturer Product Number | 5745115-2 |
Description | CONN D-SUB RCPT 37POS R/A SOLDER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 5745115-2 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 6A |
Connector Style | Backset Spacing 0.545" (13.84mm) |
Connector Type Receptacle, Female Sockets | Features Mounting Brackets |
Number of Positions | Voltage Rating 125V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Mating Side, Standard Screws (4-40) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 453,21000 Kč | 1 453,21 Kč |
| 10 | 1 235,18800 Kč | 12 351,88 Kč |
| 25 | 1 157,90560 Kč | 28 947,64 Kč |
| 56 | 1 093,91946 Kč | 61 259,49 Kč |
| 112 | 1 041,77875 Kč | 116 679,22 Kč |
| Unit Price without VAT: | 1 453,21000 Kč |
|---|---|
| Unit Price with VAT: | 1 758,38410 Kč |







