




5-747916-2 | |
|---|---|
DigiKey Part Number | A32506-ND |
Manufacturer | |
Manufacturer Product Number | 5-747916-2 |
Description | CONN D-SUB PLUG 37POS SOLDER CUP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 5-747916-2 Models |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Voltage Rating 250V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,94000 Kč | 139,94 Kč |
| 10 | 118,89700 Kč | 1 188,97 Kč |
| 40 | 107,81775 Kč | 4 312,71 Kč |
| 80 | 102,66638 Kč | 8 213,31 Kč |
| 120 | 99,77100 Kč | 11 972,52 Kč |
| 280 | 93,98232 Kč | 26 315,05 Kč |
| 520 | 89,96862 Kč | 46 783,68 Kč |
| 1 000 | 85,91528 Kč | 85 915,28 Kč |
| 2 520 | 80,49826 Kč | 202 855,62 Kč |
| Unit Price without VAT: | 139,94000 Kč |
|---|---|
| Unit Price with VAT: | 169,32740 Kč |
























