



5747301-7 | |
|---|---|
DigiKey Part Number | A34085-ND |
Manufacturer | |
Manufacturer Product Number | 5747301-7 |
Description | CONN D-SUB RCPT 37POS VERT SLDR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 5747301-7 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tube | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6A |
Connector Type Receptacle, Female Sockets | Voltage Rating 125V |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polyester |
Mounting Type | Contact Material Phosphor Bronze |
Shell Size, Connector Layout 4 (DC, C) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 467,58000 Kč | 467,58 Kč |
| 14 | 388,07643 Kč | 5 433,07 Kč |
| 28 | 369,55929 Kč | 10 347,66 Kč |
| 56 | 351,92161 Kč | 19 707,61 Kč |
| 105 | 336,66343 Kč | 35 349,66 Kč |
| 252 | 316,51532 Kč | 79 761,86 Kč |
| 504 | 301,42901 Kč | 151 920,22 Kč |
| Unit Price without VAT: | 467,58000 Kč |
|---|---|
| Unit Price with VAT: | 565,77180 Kč |







