
1-745498-7 | |
|---|---|
DigiKey Part Number | 1-745498-7-ND |
Manufacturer | |
Manufacturer Product Number | 1-745498-7 |
Description | CONN D-SUB PLUG 37POS IDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1-745498-7 Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) Varies by Wire Gauge |
Connector Style | Features Grounding Indents |
Connector Type Plug, Male Pins | Voltage Rating 250V |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Thermoplastic, Glass Filled |
Mounting Type | Wire Gauge 22-26 AWG |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
Termination IDC, Discrete Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 228,62272 Kč | 342 934,08 Kč |
| Unit Price without VAT: | 228,62272 Kč |
|---|---|
| Unit Price with VAT: | 276,63349 Kč |


















