



1-745497-5 | |
|---|---|
DigiKey Part Number | A31936-ND |
Manufacturer | |
Manufacturer Product Number | 1-745497-5 |
Description | CONN D-SUB RCPT 37POS IDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1-745497-5 Models |
Category | Termination IDC, Discrete Wire |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) Varies by Wire Gauge |
Connector Type Receptacle, Female Sockets | Voltage Rating 250V |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Thermoplastic, Glass Filled |
Mounting Type | Wire Gauge 22-26 AWG |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,67000 Kč | 313,67 Kč |
| 10 | 266,61700 Kč | 2 666,17 Kč |
| 25 | 249,92400 Kč | 6 248,10 Kč |
| 50 | 237,99460 Kč | 11 899,73 Kč |
| 100 | 226,63880 Kč | 22 663,88 Kč |
| 250 | 212,45916 Kč | 53 114,79 Kč |
| 500 | 202,32880 Kč | 101 164,40 Kč |
| 1 000 | 192,68542 Kč | 192 685,42 Kč |
| Unit Price without VAT: | 313,67000 Kč |
|---|---|
| Unit Price with VAT: | 379,54070 Kč |




















