



5747252-4 | |
|---|---|
DigiKey Part Number | A32162-ND |
Manufacturer | |
Manufacturer Product Number | 5747252-4 |
Description | CONN D-SUB PLUG 37POS R/A SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 5747252-4 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6A |
Connector Type Plug, Male Pins | Backset Spacing 0.318" (8.08mm) |
Number of Positions | Features Ground Strap, Grounding Indents |
Number of Rows 2 | Voltage Rating 125V |
Mounting Type | Color Black |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 421,28000 Kč | 421,28 Kč |
| 10 | 358,08900 Kč | 3 580,89 Kč |
| 25 | 335,66520 Kč | 8 391,63 Kč |
| 52 | 318,76019 Kč | 16 575,53 Kč |
| 104 | 303,55577 Kč | 31 569,80 Kč |
| 260 | 284,56769 Kč | 73 987,60 Kč |
| 520 | 271,00238 Kč | 140 921,24 Kč |
| Unit Price without VAT: | 421,28000 Kč |
|---|---|
| Unit Price with VAT: | 509,74880 Kč |









