



5-747904-2 | |
|---|---|
DigiKey Part Number | A32507-ND |
Manufacturer | |
Manufacturer Product Number | 5-747904-2 |
Description | CONN D-SUB PLUG 9POS SOLDER CUP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 5-747904-2 Models |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Voltage Rating 250V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,52000 Kč | 103,52 Kč |
| 10 | 88,04500 Kč | 880,45 Kč |
| 25 | 82,51360 Kč | 2 062,84 Kč |
| 50 | 78,57460 Kč | 3 928,73 Kč |
| 100 | 74,82010 Kč | 7 482,01 Kč |
| 250 | 70,13584 Kč | 17 533,96 Kč |
| 500 | 66,78960 Kč | 33 394,80 Kč |
| 1 000 | 65,95367 Kč | 65 953,67 Kč |
| Unit Price without VAT: | 103,52000 Kč |
|---|---|
| Unit Price with VAT: | 125,25920 Kč |

























