


A7VXB-3706G | |
|---|---|
DigiKey Part Number | A7VXB-3706G-ND |
Manufacturer | |
Manufacturer Product Number | A7VXB-3706G |
Description | CABLE D-SUB - AMU37B/AE37G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray, Ribbon 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 463,85000 Kč | 463,85 Kč |
| 10 | 394,17400 Kč | 3 941,74 Kč |
| 25 | 369,48080 Kč | 9 237,02 Kč |
| 50 | 351,85080 Kč | 17 592,54 Kč |
| 100 | 335,06720 Kč | 33 506,72 Kč |
| 250 | 314,11076 Kč | 78 527,69 Kč |
| 500 | 299,13666 Kč | 149 568,33 Kč |
| Unit Price without VAT: | 463,85000 Kč |
|---|---|
| Unit Price with VAT: | 561,25850 Kč |



