


A7VXB-3710G | |
|---|---|
DigiKey Part Number | A7VXB-3710G-ND |
Manufacturer | |
Manufacturer Product Number | A7VXB-3710G |
Description | CABLE D-SUB - AMU37B/AE37G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray, Ribbon 10.00' (3.05m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 472,04000 Kč | 472,04 Kč |
| 10 | 401,14600 Kč | 4 011,46 Kč |
| 25 | 376,03200 Kč | 9 400,80 Kč |
| 50 | 358,09140 Kč | 17 904,57 Kč |
| 100 | 341,00750 Kč | 34 100,75 Kč |
| 250 | 319,67776 Kč | 79 919,44 Kč |
| 500 | 304,44202 Kč | 152 221,01 Kč |
| Unit Price without VAT: | 472,04000 Kč |
|---|---|
| Unit Price with VAT: | 571,16840 Kč |



