



1658608-4 | |
|---|---|
DigiKey Part Number | AML09B-ND |
Manufacturer | |
Manufacturer Product Number | 1658608-4 |
Description | CONN D-SUB PLUG 9POS IDC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1658608-4 Models |
Category | Termination IDC, Ribbon Cable |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 1.25A |
Connector Style | Features Feed Through, Grounding Indents |
Connector Type Plug, Male Pins | Color Black |
Number of Positions | Dielectric Material Thermoplastic |
Number of Rows 2 | Wire Gauge 26-28 AWG, Stranded or Solid |
Mounting Type | Contact Material Phosphor Bronze |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8209-6000 | 3M | 263 | 19-8209-6000-ND | 169,35000 Kč | Similar |
| 8209-6003 | 3M | 133 | 19-8209-6003-ND | 174,35000 Kč | Similar |
| 8209-6009 | 3M | 178 | 19-8209-6009-ND | 169,76000 Kč | Similar |
| 8209-8000 | 3M | 1 671 | 8209-8000-ND | 141,19000 Kč | Similar |
| 8209-8000 | 3M | 111 | 19-8209-8000-ND | 151,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,95000 Kč | 183,95 Kč |
| 10 | 156,37500 Kč | 1 563,75 Kč |
| 40 | 141,79125 Kč | 5 671,65 Kč |
| 80 | 135,02113 Kč | 10 801,69 Kč |
| 120 | 131,21408 Kč | 15 745,69 Kč |
| 280 | 123,72229 Kč | 34 642,24 Kč |
| Unit Price without VAT: | 183,95000 Kč |
|---|---|
| Unit Price with VAT: | 222,57950 Kč |




























