


A7VXB-0906M | |
|---|---|
DigiKey Part Number | A7VXB-0906M-ND |
Manufacturer | |
Manufacturer Product Number | A7VXB-0906M |
Description | CABLE D-SUB - AMU09B/AE09M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Multiple, Ribbon 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Number of Positions 9 |
Manufacturer TE Connectivity AMP Connectors | Length 6.00' (1.83m) |
Packaging Bulk | Shielding Unshielded |
Part Status Discontinued at DigiKey | Color Multiple, Ribbon |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Individual Wire Leads | Contact Finish Thickness 30.0µin (0.76µm) |
Type DB9 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,53000 Kč | 266,53 Kč |
| 10 | 226,44900 Kč | 2 264,49 Kč |
| 25 | 212,26720 Kč | 5 306,68 Kč |
| 50 | 202,13560 Kč | 10 106,78 Kč |
| 100 | 192,48790 Kč | 19 248,79 Kč |
| 250 | 180,44344 Kč | 45 110,86 Kč |
| 500 | 171,83890 Kč | 85 919,45 Kč |
| 1 000 | 163,64873 Kč | 163 648,73 Kč |
| Unit Price without VAT: | 266,53000 Kč |
|---|---|
| Unit Price with VAT: | 322,50130 Kč |



