



747275-4 | |
|---|---|
DigiKey Part Number | ADSR09-ND |
Manufacturer | |
Manufacturer Product Number | 747275-4 |
Description | CONN D-SUB STRAIN RELIEF 9POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For AMPLIMITE Series HDF-20 Ribbon Cable Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 747275-4 Models |
Category | Accessory Type Strain Relief |
Manufacturer TE Connectivity AMP Connectors | For Use With/Related Products AMPLIMITE Series HDF-20 Ribbon Cable Connectors |
Series | Number of Positions 9 |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,26000 Kč | 11,26 Kč |
| 10 | 9,55200 Kč | 95,52 Kč |
| 25 | 8,95960 Kč | 223,99 Kč |
| 50 | 8,52580 Kč | 426,29 Kč |
| 100 | 8,11900 Kč | 811,90 Kč |
| 250 | 7,60976 Kč | 1 902,44 Kč |
| 500 | 7,24646 Kč | 3 623,23 Kč |
| 1 000 | 6,90004 Kč | 6 900,04 Kč |
| 2 500 | 6,46796 Kč | 16 169,90 Kč |
| Unit Price without VAT: | 11,26000 Kč |
|---|---|
| Unit Price with VAT: | 13,62460 Kč |






















