D-Sub Cable Assembly DB9 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB9 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Part Number Breakdown TE 7

A7WXB-0906G

DigiKey Part Number
A7WXB-0906G-ND
Manufacturer
Manufacturer Product Number
A7WXB-0906G
Description
CABLE D-SUB - AFU09B/AE09G/X
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
9
Manufacturer
TE Connectivity AMP Connectors
Length
6.00' (1.83m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Gray, Ribbon
1st Connector
Receptacle, Female Sockets
Contact Finish
Gold
2nd Connector
Individual Wire Leads
Contact Finish Thickness
30.0µin (0.76µm)
Type
DB9
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1325,14000 Kč325,14 Kč
10276,31500 Kč2 763,15 Kč
25259,00040 Kč6 475,01 Kč
50246,64140 Kč12 332,07 Kč
100234,87050 Kč23 487,05 Kč
250220,17736 Kč55 044,34 Kč
500209,68036 Kč104 840,18 Kč
1 000199,68620 Kč199 686,20 Kč
Manufacturers Standard Package
Unit Price without VAT:325,14000 Kč
Unit Price with VAT:393,41940 Kč
Alternate Color
CABLE D-SUB - AFU09B/AE09M/X
In-Stock: 0
Unit Price: 327,22000 Kč
Alternate Length
CABLE D-SUB - AFU09B/AE09G/X
In-Stock: 0
Unit Price: 327,22000 Kč
Assembly Component