


A7WXB-0910G | |
|---|---|
DigiKey Part Number | A7WXB-0910G-ND |
Manufacturer | |
Manufacturer Product Number | A7WXB-0910G |
Description | CABLE D-SUB - AFU09B/AE09G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Number of Positions 9 |
Manufacturer TE Connectivity AMP Connectors | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Gray, Ribbon |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Individual Wire Leads | Contact Finish Thickness 30.0µin (0.76µm) |
Type DB9 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 327,22000 Kč | 327,22 Kč |
| 10 | 278,06600 Kč | 2 780,66 Kč |
| 25 | 260,64360 Kč | 6 516,09 Kč |
| 50 | 248,20140 Kč | 12 410,07 Kč |
| 100 | 236,35960 Kč | 23 635,96 Kč |
| 250 | 221,57300 Kč | 55 393,25 Kč |
| 500 | 211,00844 Kč | 105 504,22 Kč |
| 1 000 | 200,95129 Kč | 200 951,29 Kč |
| Unit Price without VAT: | 327,22000 Kč |
|---|---|
| Unit Price with VAT: | 395,93620 Kč |



