


A7MXB-0906M | |
|---|---|
DigiKey Part Number | A7MXB-0906M-ND |
Manufacturer | |
Manufacturer Product Number | A7MXB-0906M |
Description | CABLE D-SUB - AMP09B/AE09M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Multiple, Ribbon 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | A7MXB-0906M Models |
Category | Number of Positions 9 |
Manufacturer TE Connectivity AMP Connectors | Length 6.00' (1.83m) |
Packaging Bulk | Shielding Unshielded |
Part Status Discontinued at DigiKey | Color Multiple, Ribbon |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Individual Wire Leads | Contact Finish Thickness 30.0µin (0.76µm) |
Type DB9 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,64000 Kč | 205,64 Kč |
| 10 | 174,68600 Kč | 1 746,86 Kč |
| 25 | 163,74920 Kč | 4 093,73 Kč |
| 50 | 155,92820 Kč | 7 796,41 Kč |
| 100 | 148,48700 Kč | 14 848,70 Kč |
| 250 | 139,19460 Kč | 34 798,65 Kč |
| 500 | 132,55588 Kč | 66 277,94 Kč |
| 1 000 | 126,23646 Kč | 126 236,46 Kč |
| Unit Price without VAT: | 205,64000 Kč |
|---|---|
| Unit Price with VAT: | 248,82440 Kč |



