


A7VVB-0906M | |
|---|---|
DigiKey Part Number | A7VVB-0906M-ND |
Manufacturer | |
Manufacturer Product Number | A7VVB-0906M |
Description | CABLE D-SUB-AMU09B/AE09M/AMU09B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Multiple, Ribbon 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer TE Connectivity AMP Connectors | Shielding Unshielded |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Usage Patch |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Plug, Male Pins | Contact Finish Thickness 30.0µin (0.76µm) |
Type DB9 | Base Product Number |
Number of Positions 9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 459,66000 Kč | 459,66 Kč |
| 10 | 390,60300 Kč | 3 906,03 Kč |
| 25 | 366,14760 Kč | 9 153,69 Kč |
| 50 | 348,67480 Kč | 17 433,74 Kč |
| 100 | 332,04250 Kč | 33 204,25 Kč |
| 250 | 311,27500 Kč | 77 818,75 Kč |
| 500 | 296,43674 Kč | 148 218,37 Kč |
| Unit Price without VAT: | 459,66000 Kč |
|---|---|
| Unit Price with VAT: | 556,18860 Kč |



