


A7VVB-0906G | |
|---|---|
DigiKey Part Number | A7VVB-0906G-ND |
Manufacturer | |
Manufacturer Product Number | A7VVB-0906G |
Description | CABLE D-SUB-AMU09B/AE09G/AMU09B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Ribbon 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer TE Connectivity AMP Connectors | Shielding Unshielded |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Usage Patch |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Plug, Male Pins | Contact Finish Thickness 30.0µin (0.76µm) |
Type DB9 | Base Product Number |
Number of Positions 9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 457,57000 Kč | 457,57 Kč |
| 10 | 388,89300 Kč | 3 888,93 Kč |
| 25 | 364,54560 Kč | 9 113,64 Kč |
| 50 | 347,15240 Kč | 17 357,62 Kč |
| 100 | 330,59100 Kč | 33 059,10 Kč |
| 250 | 309,91272 Kč | 77 478,18 Kč |
| 500 | 295,14078 Kč | 147 570,39 Kč |
| Unit Price without VAT: | 457,57000 Kč |
|---|---|
| Unit Price with VAT: | 553,65970 Kč |



