
5746881-1 | |
|---|---|
DigiKey Part Number | 5746881-1-ND |
Manufacturer | |
Manufacturer Product Number | 5746881-1 |
Description | CONN SCREW RETAINERS MALE 2PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jackscrew, Slotted For AMPLIMITE Series HDE, HDP |
Datasheet | Datasheet |
EDA/CAD Models | 5746881-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew, Slotted | |
For Use With/Related Products | AMPLIMITE Series HDE, HDP | |
Features | Clip | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.300" (7.62mm) | |
Thread Size | 4-40 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,15000 Kč | 62,15 Kč |
| 10 | 52,85200 Kč | 528,52 Kč |
| 25 | 49,53840 Kč | 1 238,46 Kč |
| 50 | 47,16580 Kč | 2 358,29 Kč |
| 100 | 44,91260 Kč | 4 491,26 Kč |
| 250 | 42,10016 Kč | 10 525,04 Kč |
| 500 | 40,09064 Kč | 20 045,32 Kč |
| 1 000 | 38,17793 Kč | 38 177,93 Kč |
| 2 500 | 35,78941 Kč | 89 473,52 Kč |
| Unit Price without VAT: | 62,15000 Kč |
|---|---|
| Unit Price with VAT: | 75,20150 Kč |











