DD-24661-34 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


ITT Cannon, LLC
In Stock: 484
Unit Price: 467,21000 Kč

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: 931,68000 Kč
Datasheet
50 Position One Piece Backshell Connector Silver 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DD-24661-34

DigiKey Part Number
116-1149-ND
Manufacturer
Manufacturer Product Number
DD-24661-34
Description
CONN BACKSHELL 50POS 180DEG SILV
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
50 Position One Piece Backshell Connector Silver 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Flat
Manufacturer
Cinch Connectivity Solutions
Cable Exit
180°
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Primary Material
Metal
Accessory Type
One Piece Backshell
Material
Metal, Carbon Steel
Number of Positions
50
Plating
Zinc, Clear Chromate
Compatible Shell Size
D
Hardware
Cable Clamp
Compatible D-Sub Size
50pos and HD78pos
Color
Silver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DD24661ITT Cannon, LLC4841003-1053-ND467,21000 KčParametric Equivalent
M85049/48-1-5FITT Cannon, LLC01003-M85049/48-1-5F-ND931,68000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1258,70000 Kč258,70 Kč
5221,23400 Kč1 106,17 Kč
10206,76700 Kč2 067,67 Kč
25189,10800 Kč4 727,70 Kč
50176,75280 Kč8 837,64 Kč
100165,20600 Kč16 520,60 Kč
250154,07324 Kč38 518,31 Kč
Unit Price without VAT:258,70000 Kč
Unit Price with VAT:313,02700 Kč