
DB-24659-32 | |
|---|---|
DigiKey Part Number | 1599-DB-24659-32-ND |
Manufacturer | |
Manufacturer Product Number | DB-24659-32 |
Description | CONN BACKSHELL 25POS 180DEG |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 25 Position One Piece Backshell Connector 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Flat |
Manufacturer Cinch Connectivity Solutions | Cable Exit 180° |
Packaging Bag | Shielding Unshielded |
Part Status Active | Primary Material Metal |
Accessory Type One Piece Backshell | Material Metal, Carbon Steel |
Number of Positions 25 | Plating Zinc, Yellow Chromate Finish |
Compatible Shell Size B | Hardware Cable Clamp |
Compatible D-Sub Size 25pos and HD44pos |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M85049/48-1-3F | ITT Cannon, LLC | 41 | 1003-M85049/48-1-3F-ND | 676,98000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,15000 Kč | 226,15 Kč |
| 10 | 192,15300 Kč | 1 921,53 Kč |
| 25 | 180,11240 Kč | 4 502,81 Kč |
| 50 | 171,51580 Kč | 8 575,79 Kč |
| 100 | 163,32870 Kč | 16 332,87 Kč |
| 250 | 153,10732 Kč | 38 276,83 Kč |
| 500 | 145,80550 Kč | 72 902,75 Kč |
| 1 000 | 138,85452 Kč | 138 854,52 Kč |
| Unit Price without VAT: | 226,15000 Kč |
|---|---|
| Unit Price with VAT: | 273,64150 Kč |








