
DA-24658-31 | |
|---|---|
DigiKey Part Number | 1599-DA-24658-31-ND |
Manufacturer | |
Manufacturer Product Number | DA-24658-31 |
Description | CONN BACKSHELL 15POS 180DEG SILV |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15 Position One Piece Backshell Connector Silver 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Flat |
Manufacturer Cinch Connectivity Solutions | Cable Exit 180° |
Packaging Bag | Shielding Unshielded |
Part Status Active | Primary Material Metal |
Accessory Type One Piece Backshell | Material Steel |
Number of Positions 15 | Plating Zinc, Clear Chromate |
Compatible Shell Size A | Hardware Cable Clamp |
Compatible D-Sub Size 15pos and HD26pos | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,78000 Kč | 226,78 Kč |
| 10 | 192,74100 Kč | 1 927,41 Kč |
| 25 | 180,65840 Kč | 4 516,46 Kč |
| 50 | 172,03240 Kč | 8 601,62 Kč |
| 100 | 163,82220 Kč | 16 382,22 Kč |
| 250 | 153,56928 Kč | 38 392,32 Kč |
| 500 | 146,24646 Kč | 73 123,23 Kč |
| 1 000 | 139,27448 Kč | 139 274,48 Kč |
| Unit Price without VAT: | 226,78000 Kč |
|---|---|
| Unit Price with VAT: | 274,40380 Kč |








