
DD24661 | |
|---|---|
DigiKey Part Number | 1003-1053-ND |
Manufacturer | |
Manufacturer Product Number | DD24661 |
Description | CONN BACKSHELL 50POS 180DEG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 50 Position One Piece Backshell Connector 180° Unshielded |
Category | Cable Type Flat |
Manufacturer ITT Cannon, LLC | Cable Exit 180° |
Packaging Bag | Shielding Unshielded |
Part Status Active | Primary Material Metal |
Accessory Type One Piece Backshell | Material Metal, Carbon Steel |
Number of Positions 50 | Plating Yellow Chromate over Cadmium |
Compatible Shell Size D | Hardware Assembly Hardware, Cable Clamp |
Compatible D-Sub Size 50pos and HD78pos | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 467,21000 Kč | 467,21 Kč |
| 10 | 397,11400 Kč | 3 971,14 Kč |
| 25 | 372,24400 Kč | 9 306,10 Kč |
| 50 | 354,47980 Kč | 17 723,99 Kč |
| 100 | 337,57010 Kč | 33 757,01 Kč |
| 300 | 312,41593 Kč | 93 724,78 Kč |
| 500 | 301,37002 Kč | 150 685,01 Kč |
| Unit Price without VAT: | 467,21000 Kč |
|---|---|
| Unit Price with VAT: | 565,32410 Kč |





