8337-6000 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 1 590
Unit Price: 377,96000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 120
Unit Price: 289,35000 Kč
Datasheet
Position Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position Connector
8337-6000
8337-6000

8337-6000

DigiKey Part Number
19-8337-6000-ND
Manufacturer
Manufacturer Product Number
8337-6000
Description
CONN D-SUB RCPT 37POS PNL MT IDC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Position Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Packaging
Tray
Mfr
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1658610-1TE Connectivity AMP Connectors1 590AFL37B-ND377,96000 KčSimilar
1658612-1TE Connectivity AMP Connectors120AFR37B-ND289,35000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1274,65000 Kč274,65 Kč
10233,33000 Kč2 333,30 Kč
25218,71520 Kč5 467,88 Kč
50208,27500 Kč10 413,75 Kč
100198,33660 Kč19 833,66 Kč
300183,55193 Kč55 065,58 Kč
500177,06060 Kč88 530,30 Kč
1 000168,62024 Kč168 620,24 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:274,65000 Kč
Unit Price with VAT:332,32650 Kč