
CSMN9FF-2.5 | |
|---|---|
DigiKey Part Number | 5073-CSMN9FF-2.5-ND |
Manufacturer | |
Manufacturer Product Number | CSMN9FF-2.5 |
Description | CABLE DB9F/F MOLDED 2.5' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Individual (Round) 2.50' (762.00mm) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Category | Type DB9 |
Manufacturer L-com | Number of Positions 9 |
Packaging Bag | Length 2.50' (762.00mm) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Gray, Individual (Round) |
2nd Connector Receptacle, Female Sockets | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 832,36000 Kč | 832,36 Kč |
| 10 | 707,38100 Kč | 7 073,81 Kč |
| 25 | 663,10840 Kč | 16 577,71 Kč |
| 50 | 631,47700 Kč | 31 573,85 Kč |
| 100 | 601,36170 Kč | 60 136,17 Kč |
| 250 | 563,76356 Kč | 140 940,89 Kč |
| Unit Price without VAT: | 832,36000 Kč |
|---|---|
| Unit Price with VAT: | 1 007,15560 Kč |


