
CRMN9FF-2.5 | |
|---|---|
DigiKey Part Number | 5073-CRMN9FF-2.5-ND |
Manufacturer | |
Manufacturer Product Number | CRMN9FF-2.5 |
Description | CABLE DB9F/F RVS HDWARE 2.5' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Individual (Round) 2.50' (762.00mm) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 2.50' (762.00mm) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 915,09000 Kč | 915,09 Kč |
| 10 | 777,87100 Kč | 7 778,71 Kč |
| 25 | 729,17640 Kč | 18 229,41 Kč |
| 50 | 694,39960 Kč | 34 719,98 Kč |
| 100 | 661,28580 Kč | 66 128,58 Kč |
| 250 | 619,93992 Kč | 154 984,98 Kč |
| Unit Price without VAT: | 915,09000 Kč |
|---|---|
| Unit Price with VAT: | 1 107,25890 Kč |


