


A7SXB-0910M | |
|---|---|
DigiKey Part Number | A7SXB-0910M-ND |
Manufacturer | |
Manufacturer Product Number | A7SXB-0910M |
Description | CABLE D-SUB - AFM09B/AE09M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Number of Positions 9 |
Manufacturer TE Connectivity AMP Connectors | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Unshielded |
Part Status Discontinued at DigiKey | Color Multiple, Ribbon |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Individual Wire Leads | Contact Finish Thickness 30.0µin (0.76µm) |
Type DB9 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,21000 Kč | 234,21 Kč |
| 10 | 198,96100 Kč | 1 989,61 Kč |
| 25 | 186,49840 Kč | 4 662,46 Kč |
| 50 | 177,59700 Kč | 8 879,85 Kč |
| 100 | 169,12140 Kč | 16 912,14 Kč |
| 250 | 158,53768 Kč | 39 634,42 Kč |
| 500 | 150,97756 Kč | 75 488,78 Kč |
| 1 000 | 143,78053 Kč | 143 780,53 Kč |
| Unit Price without VAT: | 234,21000 Kč |
|---|---|
| Unit Price with VAT: | 283,39410 Kč |






