
5745007-1 | |
|---|---|
DigiKey Part Number | 5745007-1-ND |
Manufacturer | |
Manufacturer Product Number | 5745007-1 |
Description | RS449 LATCH BLOCK KIT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Latch Block For AMPLIMITE Series HDE, HDF, HDP |
Datasheet | Datasheet |
EDA/CAD Models | 5745007-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Latch Block | |
For Use With/Related Products | AMPLIMITE Series HDE, HDF, HDP | |
Features | M3, Hardware Included, RS449 | |
Number of Positions | 9 ~ 37 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,73000 Kč | 82,73 Kč |
| 10 | 70,21700 Kč | 702,17 Kč |
| 25 | 65,81600 Kč | 1 645,40 Kč |
| 50 | 62,67480 Kč | 3 133,74 Kč |
| 100 | 59,68050 Kč | 5 968,05 Kč |
| 250 | 55,94288 Kč | 13 985,72 Kč |
| 500 | 53,27318 Kč | 26 636,59 Kč |
| 1 000 | 50,73180 Kč | 50 731,80 Kč |
| 2 500 | 47,55854 Kč | 118 896,35 Kč |
| Unit Price without VAT: | 82,73000 Kč |
|---|---|
| Unit Price with VAT: | 100,10330 Kč |




