


A7PXB-0910M | |
|---|---|
DigiKey Part Number | A7PXB-0910M-ND |
Manufacturer | |
Manufacturer Product Number | A7PXB-0910M |
Description | CABLE D-SUB - AMM09B/AE09M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Multiple, Ribbon 10.00' (3.05m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,00000 Kč | 244,00 Kč |
| 10 | 207,31300 Kč | 2 073,13 Kč |
| 25 | 194,33240 Kč | 4 858,31 Kč |
| 50 | 185,05540 Kč | 9 252,77 Kč |
| 100 | 176,22150 Kč | 17 622,15 Kč |
| 250 | 165,19548 Kč | 41 298,87 Kč |
| 500 | 157,31786 Kč | 78 658,93 Kč |
| 1 000 | 149,81863 Kč | 149 818,63 Kč |
| Unit Price without VAT: | 244,00000 Kč |
|---|---|
| Unit Price with VAT: | 295,24000 Kč |







