


H7VXH-0906M | |
|---|---|
DigiKey Part Number | H7VXH-0906M-ND |
Manufacturer | |
Manufacturer Product Number | H7VXH-0906M |
Description | CABLE D-SUB - HMU09H/AE09M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Multiple, Ribbon 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Number of Positions 9 |
Manufacturer Assmann WSW Components | Length 6.00' (1.83m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Multiple, Ribbon |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Individual Wire Leads | Contact Finish Thickness 10.0µin (0.25µm) |
Type DB9 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,31000 Kč | 95,31 Kč |
| 10 | 77,64500 Kč | 776,45 Kč |
| 25 | 71,57600 Kč | 1 789,40 Kč |
| 50 | 67,30480 Kč | 3 365,24 Kč |
| 100 | 63,29020 Kč | 6 329,02 Kč |
| 250 | 58,35284 Kč | 14 588,21 Kč |
| 500 | 54,87750 Kč | 27 438,75 Kč |
| 1 000 | 51,91101 Kč | 51 911,01 Kč |
| Unit Price without VAT: | 95,31000 Kč |
|---|---|
| Unit Price with VAT: | 115,32510 Kč |










