


H7PXH-0906M | |
|---|---|
DigiKey Part Number | H7PXH-0906M-ND |
Manufacturer | |
Manufacturer Product Number | H7PXH-0906M |
Description | CABLE D-SUB - HMM09H/AE09M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Multiple, Ribbon 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Number of Positions 9 |
Manufacturer Assmann WSW Components | Length 6.00' (1.83m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Multiple, Ribbon |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Individual Wire Leads | Contact Finish Thickness 10.0µin (0.25µm) |
Type DB9 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,14000 Kč | 91,14 Kč |
| 10 | 74,32900 Kč | 743,29 Kč |
| 25 | 68,51440 Kč | 1 712,86 Kč |
| 50 | 64,42260 Kč | 3 221,13 Kč |
| 100 | 60,58310 Kč | 6 058,31 Kč |
| 250 | 55,85604 Kč | 13 964,01 Kč |
| 500 | 52,52874 Kč | 26 264,37 Kč |
| 1 000 | 49,48635 Kč | 49 486,35 Kč |
| Unit Price without VAT: | 91,14000 Kč |
|---|---|
| Unit Price with VAT: | 110,27940 Kč |





