


H7PXH-0906G | |
|---|---|
DigiKey Part Number | H7PXH-0906G-ND |
Manufacturer | |
Manufacturer Product Number | H7PXH-0906G |
Description | CABLE D-SUB - HMM09H/AE09G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Ribbon 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Number of Positions 9 |
Manufacturer Assmann WSW Components | Length 6.00' (1.83m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Gray, Ribbon |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Individual Wire Leads | Contact Finish Thickness 10.0µin (0.25µm) |
Type DB9 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,04000 Kč | 74,04 Kč |
| 10 | 67,25900 Kč | 672,59 Kč |
| 25 | 63,70120 Kč | 1 592,53 Kč |
| 50 | 62,21620 Kč | 3 110,81 Kč |
| 100 | 59,25260 Kč | 5 925,26 Kč |
| 250 | 51,84676 Kč | 12 961,69 Kč |
| 500 | 50,36520 Kč | 25 182,60 Kč |
| 1 000 | 42,95858 Kč | 42 958,58 Kč |
| 2 500 | 39,99593 Kč | 99 989,82 Kč |
| Unit Price without VAT: | 74,04000 Kč |
|---|---|
| Unit Price with VAT: | 89,58840 Kč |



