


H7PXH-0910G | |
|---|---|
DigiKey Part Number | H7PXH-0910G-ND |
Manufacturer | |
Manufacturer Product Number | H7PXH-0910G |
Description | CABLE D-SUB - HMM09H/AE09G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Ribbon 10.00' (3.05m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Number of Positions 9 |
Manufacturer Assmann WSW Components | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Gray, Ribbon |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Individual Wire Leads | Contact Finish Thickness 10.0µin (0.25µm) |
Type DB9 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,69000 Kč | 99,69 Kč |
| 10 | 90,57500 Kč | 905,75 Kč |
| 25 | 85,78280 Kč | 2 144,57 Kč |
| 50 | 83,78900 Kč | 4 189,45 Kč |
| 100 | 79,79730 Kč | 7 979,73 Kč |
| 250 | 69,82336 Kč | 17 455,84 Kč |
| 500 | 67,82792 Kč | 33 913,96 Kč |
| 1 000 | 57,85337 Kč | 57 853,37 Kč |
| 2 500 | 53,86350 Kč | 134 658,75 Kč |
| Unit Price without VAT: | 99,69000 Kč |
|---|---|
| Unit Price with VAT: | 120,62490 Kč |



