


H7VWH-0906M | |
|---|---|
DigiKey Part Number | H7VWH-0906M-ND |
Manufacturer | |
Manufacturer Product Number | H7VWH-0906M |
Description | CABLE D-SUB-HMU09H/AE09M/HFU09H |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Category | Number of Positions 9 |
Manufacturer Assmann WSW Components | Length 6.00' (1.83m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Multiple, Ribbon |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Plug, Male Pins | Contact Finish Thickness 10.0µin (0.25µm) |
Type DB9 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,98000 Kč | 140,98 Kč |
| 10 | 127,44800 Kč | 1 274,48 Kč |
| 25 | 120,40280 Kč | 3 010,07 Kč |
| 50 | 117,46240 Kč | 5 873,12 Kč |
| 100 | 111,59150 Kč | 11 159,15 Kč |
| 250 | 99,84444 Kč | 24 961,11 Kč |
| 500 | 93,97112 Kč | 46 985,56 Kč |
| 1 000 | 82,22489 Kč | 82 224,89 Kč |
| 2 500 | 78,11361 Kč | 195 284,02 Kč |
| Unit Price without VAT: | 140,98000 Kč |
|---|---|
| Unit Price with VAT: | 170,58580 Kč |












