


H7PSH-0906G | |
|---|---|
DigiKey Part Number | H7PSH-0906G-ND |
Manufacturer | |
Manufacturer Product Number | H7PSH-0906G |
Description | CABLE D-SUB-HMM09H/AE09G/HFM09H |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Category | Number of Positions 9 |
Manufacturer Assmann WSW Components | Length 6.00' (1.83m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Gray, Ribbon |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Plug, Male Pins | Contact Finish Thickness 10.0µin (0.25µm) |
Type DB9 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,27000 Kč | 99,27 Kč |
| 10 | 80,91900 Kč | 809,19 Kč |
| 25 | 74,59600 Kč | 1 864,90 Kč |
| 50 | 70,14960 Kč | 3 507,48 Kč |
| 100 | 65,96590 Kč | 6 596,59 Kč |
| 250 | 60,82048 Kč | 15 205,12 Kč |
| 500 | 57,19746 Kč | 28 598,73 Kč |
| 1 000 | 54,31565 Kč | 54 315,65 Kč |
| Unit Price without VAT: | 99,27000 Kč |
|---|---|
| Unit Price with VAT: | 120,11670 Kč |












