D-Sub Cable Assembly DB9 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB9 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded
ASSMAN H7

H7PSH-0910G

DigiKey Part Number
H7PSH-0910G-ND
Manufacturer
Manufacturer Product Number
H7PSH-0910G
Description
CABLE D-SUB-HMM09H/AE09G/HFM09H
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
9
Manufacturer
Assmann WSW Components
Length
10.00' (3.05m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Gray, Ribbon
1st Connector
Receptacle, Female Sockets
Contact Finish
Gold
2nd Connector
Plug, Male Pins
Contact Finish Thickness
10.0µin (0.25µm)
Type
DB9
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1129,93000 Kč129,93 Kč
10117,52100 Kč1 175,21 Kč
25111,02640 Kč2 775,66 Kč
50108,31920 Kč5 415,96 Kč
100102,90310 Kč10 290,31 Kč
25092,07036 Kč23 017,59 Kč
50086,65502 Kč43 327,51 Kč
1 00075,82288 Kč75 822,88 Kč
2 50072,03181 Kč180 079,52 Kč
Manufacturers Standard Package
Unit Price without VAT:129,93000 Kč
Unit Price with VAT:157,21530 Kč
Alternate Color
CABLE D-SUB-HMM09H/AE09M/HFM09H
In-Stock: 0
Unit Price: 171,43000 Kč
Alternate Length
CABLE D-SUB-HMM09H/AE09G/HFM09H
In-Stock: 0
Unit Price: 99,27000 Kč
Assembly Component