D-Sub Cable Assembly DB9 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB9 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded
ASSMAN H7

H7PSH-0910M

DigiKey Part Number
H7PSH-0910M-ND
Manufacturer
Manufacturer Product Number
H7PSH-0910M
Description
CABLE D-SUB-HMM09H/AE09M/HFM09H
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
9
Manufacturer
Assmann WSW Components
Length
10.00' (3.05m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Multiple, Ribbon
1st Connector
Receptacle, Female Sockets
Contact Finish
Gold
2nd Connector
Plug, Male Pins
Contact Finish Thickness
10.0µin (0.25µm)
Type
DB9
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1171,43000 Kč171,43 Kč
10154,99800 Kč1 549,98 Kč
25146,41400 Kč3 660,35 Kč
50142,84760 Kč7 142,38 Kč
100135,70470 Kč13 570,47 Kč
250121,41988 Kč30 354,97 Kč
500114,27730 Kč57 138,65 Kč
1 00099,99274 Kč99 992,74 Kč
Manufacturers Standard Package
Unit Price without VAT:171,43000 Kč
Unit Price with VAT:207,43030 Kč
Alternate Color
CABLE D-SUB-HMM09H/AE09G/HFM09H
In-Stock: 0
Unit Price: 129,93000 Kč
Alternate Length
CABLE D-SUB-HMM09H/AE09M/HFM09H
In-Stock: 0
Unit Price: 130,14000 Kč
Assembly Component