


A7PXB-0906G | |
|---|---|
DigiKey Part Number | A7PXB-0906G-ND |
Manufacturer | |
Manufacturer Product Number | A7PXB-0906G |
Description | CABLE D-SUB - AMM09B/AE09G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Ribbon 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,33000 Kč | 238,33 Kč |
| 10 | 202,46300 Kč | 2 024,63 Kč |
| 25 | 189,77160 Kč | 4 744,29 Kč |
| 50 | 180,71300 Kč | 9 035,65 Kč |
| 100 | 172,08910 Kč | 17 208,91 Kč |
| 250 | 161,32176 Kč | 40 330,44 Kč |
| 500 | 153,62934 Kč | 76 814,67 Kč |
| 1 000 | 146,30545 Kč | 146 305,45 Kč |
| Unit Price without VAT: | 238,33000 Kč |
|---|---|
| Unit Price with VAT: | 288,37930 Kč |



