
3RQ30502SM50 | |
|---|---|
DigiKey Part Number | 3473-3RQ30502SM50-ND |
Manufacturer | |
Manufacturer Product Number | 3RQ30502SM50 |
Description | RELAY GEN PURPOSE SPST 500MA 24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) |
Datasheet | Datasheet |
EDA/CAD Models | 3RQ30502SM50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 24VDC | |
Load Current | 0.5 A | |
Termination Style | Spring Terminal | |
Operating Temperature | -25°C ~ 60°C | |
Approval Agency | CCC, CSA, EAC, RCM, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 5 119,77400 Kč | 25 598,87 Kč |
| Unit Price without VAT: | 5 119,77400 Kč |
|---|---|
| Unit Price with VAT: | 6 194,92654 Kč |











