D-Sub Cable Assembly DB9 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB9 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded
Part Number Breakdown TE 7

A7SSB-0906M

DigiKey Part Number
A7SSB-0906M-ND
Manufacturer
Manufacturer Product Number
A7SSB-0906M
Description
CABLE D-SUB-AFM09B/AE09M/AFM09B
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
6.00' (1.83m)
Manufacturer
TE Connectivity AMP Connectors
Shielding
Unshielded
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Usage
Patch
1st Connector
Receptacle, Female Sockets
Contact Finish
Gold
2nd Connector
Receptacle, Female Sockets
Contact Finish Thickness
30.0µin (0.76µm)
Type
DB9
Base Product Number
Number of Positions
9
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1391,46000 Kč391,46 Kč
10332,60400 Kč3 326,04 Kč
25311,76480 Kč7 794,12 Kč
50296,88640 Kč14 844,32 Kč
100282,71920 Kč28 271,92 Kč
250265,03420 Kč66 258,55 Kč
500252,39994 Kč126 199,97 Kč
Manufacturers Standard Package
Unit Price without VAT:391,46000 Kč
Unit Price with VAT:473,66660 Kč
Alternate Color
CABLE D-SUB-AFM09B/AE09G/AFM09B
In-Stock: 0
Unit Price: 389,37000 Kč
Alternate Length
CABLE D-SUB-AFM09B/AE09M/AFM09B
In-Stock: 0
Unit Price: 394,79000 Kč
Assembly Component