D-Sub Cable Assembly DB9 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB9 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded
Part Number Breakdown TE 7

A7SSB-0906G

DigiKey Part Number
A7SSB-0906G-ND
Manufacturer
Manufacturer Product Number
A7SSB-0906G
Description
CABLE D-SUB-AFM09B/AE09G/AFM09B
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
6.00' (1.83m)
Manufacturer
TE Connectivity AMP Connectors
Shielding
Unshielded
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Usage
Patch
1st Connector
Receptacle, Female Sockets
Contact Finish
Gold
2nd Connector
Receptacle, Female Sockets
Contact Finish Thickness
30.0µin (0.76µm)
Type
DB9
Base Product Number
Number of Positions
9
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1389,37000 Kč389,37 Kč
10330,85200 Kč3 308,52 Kč
25310,13800 Kč7 753,45 Kč
50295,33480 Kč14 766,74 Kč
100281,24480 Kč28 124,48 Kč
250263,65188 Kč65 912,97 Kč
500251,08396 Kč125 541,98 Kč
Manufacturers Standard Package
Unit Price without VAT:389,37000 Kč
Unit Price with VAT:471,13770 Kč
Alternate Color
CABLE D-SUB-AFM09B/AE09M/AFM09B
In-Stock: 2
Unit Price: 391,46000 Kč
Alternate Length
CABLE D-SUB-AFM09B/AE09G/AFM09B
In-Stock: 0
Unit Price: 391,25000 Kč
Assembly Component